
WP7601-G_1104243 | |
|---|---|
DigiKey Part Number | 1645-WP7601-G_1104243TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP7601-G_1104243 |
Description | RF TXRX MOD CELL NAV CAST SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-4 (Verizon), Beidou, Galileo, GLONASS, GNSS, GPS Transceiver Module Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩84,337.93400 | ₩42,168,967 |