Image for 72HV35AFP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72HV35AFP

DigiKey Part Number
3473-72HV35AFP-ND
Manufacturer
Manufacturer Product Number
72HV35AFP
Description
SOFTSTART,ELEV,42A,575V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 575VAC Supply 42A Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
-
Current - Output
42A
Voltage - Supply
575VAC
Interface
-
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩3,465,850.00000₩3,465,850
Manufacturers Standard Package