
6SL32202YE540CF0 | |
|---|---|
DigiKey Part Number | 3473-6SL32202YE540CF0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32202YE540CF0 |
Description | G120X IP20 380...480V 250KW FSG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 250000 W Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Siemens | Wattage - Load 250000 W |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Box | Operating Temperature -20°C ~ 45°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩32,569,601.00000 | ₩32,569,601 |