
MWSA0503S-R33MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0503S-R33MTTR-ND - Tape & Reel (TR) 3442-MWSA0503S-R33MTCT-ND - Cut Tape (CT) 3442-MWSA0503S-R33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0503S-R33MT |
Description | FIXED IND 330NH 14A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 14 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0503S-R33MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,266.00000 | ₩1,266 |
| 10 | ₩1,037.80000 | ₩10,378 |
| 100 | ₩853.90000 | ₩85,390 |
| 1,000 | ₩702.39300 | ₩702,393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩662.35450 | ₩1,324,709 |