100 nH Shielded Drum Core, Wirewound Inductor 25 A 3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0503S-R10MT

DigiKey Part Number
3442-MWSA0503S-R10MTTR-ND - Tape & Reel (TR)
3442-MWSA0503S-R10MTCT-ND - Cut Tape (CT)
3442-MWSA0503S-R10MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0503S-R10MT
Description
FIXED IND 100NH 25A 3 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 25 A 3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA0503S-R10MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,626
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,266.00000₩1,266
10₩1,037.80000₩10,378
100₩853.90000₩85,390
1,000₩702.39300₩702,393
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩662.35450₩1,324,709
Manufacturers Standard Package