
MWSA0503S-4R7MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0503S-4R7MTTR-ND - Tape & Reel (TR) 3442-MWSA0503S-4R7MTCT-ND - Cut Tape (CT) 3442-MWSA0503S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0503S-4R7MT |
Description | FIXED IND 4.7UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0503S-4R7MT Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0530-4R7M | CODACA | 6,726 | 4044-CSAB0530-4R7MCT-ND | ₩8.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,299.00000 | ₩1,299 |
| 10 | ₩1,068.60000 | ₩10,686 |
| 100 | ₩879.21000 | ₩87,921 |
| 1,000 | ₩723.10700 | ₩723,107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩681.89050 | ₩1,363,781 |
| 4,000 | ₩643.06675 | ₩2,572,267 |
| 6,000 | ₩621.42400 | ₩3,728,544 |
| 10,000 | ₩595.21380 | ₩5,952,138 |
| 14,000 | ₩578.57871 | ₩8,100,102 |
| 20,000 | ₩573.30000 | ₩11,466,000 |