
MWSA0503S-3R3MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0503S-3R3MTTR-ND - Tape & Reel (TR) 3442-MWSA0503S-3R3MTCT-ND - Cut Tape (CT) 3442-MWSA0503S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0503S-3R3MT |
Description | FIXED IND 3.3UH 5.5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0503S-3R3MT Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩718.00100 | ₩1,436,002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,498.00000 | ₩1,498 |