
MWSA0503S-1R5MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0503S-1R5MTTR-ND - Tape & Reel (TR) 3442-MWSA0503S-1R5MTCT-ND - Cut Tape (CT) 3442-MWSA0503S-1R5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0503S-1R5MT |
Description | FIXED IND 1.5UH 8.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.2 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0503S-1R5MT Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,254.00000 | ₩1,254 |
| 10 | ₩1,027.40000 | ₩10,274 |
| 100 | ₩845.27000 | ₩84,527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩655.66400 | ₩1,311,328 |