New at DigiKey
17V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLESD8D12C

DigiKey Part Number
5399-SLESD8D12CTR-ND - Tape & Reel (TR)
5399-SLESD8D12CCT-ND - Cut Tape (CT)
5399-SLESD8D12CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLESD8D12C
Description
8A@8/20US 17V 136W@8/20US 15.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power - Peak Pulse
136W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
8pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
150°C
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13V
Package / Case
0402 (1005 Metric)
Voltage - Clamping (Max) @ Ipp
17V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,440
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩156.00000₩156
10₩85.90000₩859
100₩52.14000₩5,214
500₩37.34000₩18,670
1,000₩32.53200₩32,532
2,000₩28.45000₩56,900
5,000₩24.00260₩120,013
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩21.24110₩212,411
20,000₩18.91280₩378,256
30,000₩17.72353₩531,706
50,000₩16.38562₩819,281
70,000₩15.59234₩1,091,464
100,000₩14.82098₩1,482,098
Manufacturers Standard Package