


SLESD3Z5V0C | |
|---|---|
DigiKey Part Number | 5399-SLESD3Z5V0CTR-ND - Tape & Reel (TR) 5399-SLESD3Z5V0CCT-ND - Cut Tape (CT) 5399-SLESD3Z5V0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLESD3Z5V0C |
Description | TVS DIODE 5VWM 16VC SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications DVI, USB |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.6V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 16V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩45.30000 | ₩453 |
| 100 | ₩30.75000 | ₩3,075 |
| 500 | ₩23.76000 | ₩11,880 |
| 1,000 | ₩21.33900 | ₩21,339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩18.20167 | ₩54,605 |
| 6,000 | ₩16.57050 | ₩99,423 |
| 9,000 | ₩15.72833 | ₩141,555 |
| 15,000 | ₩14.77160 | ₩221,574 |
| 21,000 | ₩14.19876 | ₩298,174 |
| 30,000 | ₩13.63880 | ₩409,164 |

