
SX5A8.000F1210F30 | |
|---|---|
DigiKey Part Number | 5852-SX5A8.000F1210F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5A8.000F1210F30 |
Description | CRYSTAL 8.0000MHz 12pF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩1,756.20000 | ₩17,562 |
| 100 | ₩390.26000 | ₩39,026 |
| 500 | ₩255.17000 | ₩127,585 |
| 1,000 | ₩225.15000 | ₩225,150 |
| 3,000 | ₩195.13000 | ₩585,390 |