
LS037V7DW05 | |
|---|---|
DigiKey Part Number | LS037V7DW05-ND |
Manufacturer | |
Manufacturer Product Number | LS037V7DW05 |
Description | GRAPHIC DISPLAY TFT RGB 3.7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.7" (93.98mm) 480 x 640 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.7" (93.98mm) | |
Viewing Area | 56.16mm W x 74.88mm H | |
Backlight | LED | |
Dot Pixels | 480 x 640 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |