
P30,BK | |
|---|---|
DigiKey Part Number | P30BK-ND |
Manufacturer | |
Manufacturer Product Number | P30,BK |
Description | ENCLOSURE BLACK 6.62"L X 4.640"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included 6.620" L x 4.640" W (168.15mm x 117.86mm) X 3.510" (89.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | P30,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.620" L x 4.640" W (168.15mm x 117.86mm) | |
Height | 3.510" (89.15mm) | |
Area (L x W) | 30.7in² (198cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | 0.360" (9.14mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156,479.00000 | ₩156,479 |
| 5 | ₩130,909.60000 | ₩654,548 |
| 10 | ₩121,227.70000 | ₩1,212,277 |
| 25 | ₩109,514.64000 | ₩2,737,866 |
| 50 | ₩109,169.92000 | ₩5,458,496 |