Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm)
252RC,GY

252RC,GY

DigiKey Part Number
SR252-RCG-ND
Manufacturer
Manufacturer Product Number
252RC,GY
Description
BOX PLASTIC 5.62"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.620" L x 3.250" W (142.75mm x 82.55mm)
Height
2.000" (50.80mm)
Area (L x W)
18.3in² (118cm²)
Design
Hand Held, Split Sides
Material
Color
Gray, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
Battery Compartment, 9V, Front Access, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.289 lb (131.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩31,444.00000₩31,444
Manufacturers Standard Package
Alternate Color
BOX PLSTC AMD/CL 5.62"L X 3.25"W
In-Stock: 0
Unit Price: ₩31,444.00000
BOX PLAS BLK/CLR 5.62"L X 3.25"W
In-Stock: 0
Unit Price: ₩31,444.00000