
631-91155 - V10C-OAI-A3-W-W-M2-L | |
|---|---|
DigiKey Part Number | 5209-631-91155-V10C-OAI-A3-W-W-M2-L-ND |
Manufacturer | |
Manufacturer Product Number | 631-91155 - V10C-OAI-A3-W-W-M2-L |
Description | VISORV10 Object AI Advanced, wid |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (White) |
Manufacturer SensoPart | Image Type Color |
Series | Sensor Type CMOS |
Packaging Retail Package | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Visual Field (Min) 2.0mm x 1.0mm | Termination Style Connector |
Installation Distance 10.0mm | Operating Temperature 0°C ~ 50°C |
Resolution 800 x 600 (480,000 Pixels) |