
P528-300-A-C2C | |
|---|---|
DigiKey Part Number | 1861-P528-300-A-C2C-ND |
Manufacturer | |
Manufacturer Product Number | P528-300-A-C2C |
Description | SENSOR 300PSIA 1/4"NPT 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder-38.1-56.39x43.97-Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder-38.1-56.39x43.97-Connector | |
Supplier Device Package | - |