
MX11TB | |
|---|---|
DigiKey Part Number | 3596-MX11TB-ND |
Manufacturer | |
Manufacturer Product Number | MX11TB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX11TB Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 15 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 57 mA |
Contact Rating (Current) 150 A | Coil Power 1.4W |
Features Sealed - Hermetically | Coil Resistance 421.05Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₩252,562.72500 | ₩10,102,509 |