Parametric Equivalent

HXNC241FAB | |
|---|---|
DigiKey Part Number | 3596-HXNC241FAB-ND |
Manufacturer | |
Manufacturer Product Number | HXNC241FAB |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 200 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HXNC241FAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 20 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Current 42 mA |
Contact Rating (Current) 200 A | Coil Power 2W |
Switching Voltage 1500VDC - Nom | Coil Resistance 1.14kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HXNC241FAC | Sensata-Gigavac Clean Energy | 0 | 3596-HXNC241FAC-ND | ₩377,082.33333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ₩377,082.33333 | ₩18,099,952 |
