
HX200FA | |
|---|---|
DigiKey Part Number | 3596-HX200FA-ND |
Manufacturer | |
Manufacturer Product Number | HX200FA |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX200FA Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 44 mA |
Contact Rating (Current) 350 A | Coil Power 2.1W |
Switching Voltage 1500VDC - Nom | Coil Resistance 1.09kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX21FA | Sensata-Gigavac Clean Energy | 0 | 3596-HX21FA-ND | ₩318,277.82500 | Parametric Equivalent |
| HX21FB | Sensata-Gigavac Clean Energy | 0 | 3596-HX21FB-ND | ₩318,277.82500 | Parametric Equivalent |
| HX21FC | Sensata-Gigavac Clean Energy | 0 | 3596-HX21FC-ND | ₩318,277.82500 | Parametric Equivalent |
| HX241FAX | Sensata-Gigavac Clean Energy | 0 | 3596-HX241FAX-ND | ₩247,718.79167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ₩315,358.31250 | ₩15,137,199 |



