
F18107SDK1600 | |
|---|---|
DigiKey Part Number | F18107SDK1600-ND |
Manufacturer | |
Manufacturer Product Number | F18107SDK1600 |
Description | SCR MODULE 1.6KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F18107SDK1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2250A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |









