
B483F-2 | |
|---|---|
DigiKey Part Number | CC1967-ND |
Manufacturer | |
Manufacturer Product Number | B483F-2 |
Description | BRIDGE RECT 1PHASE 1.2KV 35A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B483F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | B48 Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩95,583.00000 | ₩95,583 |
| 10 | ₩91,026.90000 | ₩910,269 |
| 50 | ₩86,888.26000 | ₩4,344,413 |
| 100 | ₩84,339.84000 | ₩8,433,984 |