Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/03-249S | |
|---|---|
DigiKey Part Number | 723-M39019/03-249S-ND |
Manufacturer | |
Manufacturer Product Number | M39019/03-249S |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/03-248 | Sensata-Airpax | 0 | 723-M39019/03-248-ND | ₩2,339,425.66667 | Parametric Equivalent |
| M39019/03-248S | Sensata-Airpax | 0 | 723-M39019/03-248S-ND | ₩2,677,571.00000 | Parametric Equivalent |
| M39019/03-249 | Sensata-Airpax | 0 | 723-M39019/03-249-ND | ₩2,339,425.66667 | Parametric Equivalent |
| M39019/03-250 | Sensata-Airpax | 0 | 723-M39019/03-250-ND | ₩2,339,425.66667 | Parametric Equivalent |
| M39019/03-332 | Sensata-Airpax | 0 | 723-M39019/03-332-ND | ₩2,484,916.66667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₩2,677,571.00000 | ₩8,032,713 |


