
SX1503I091TRT | |
|---|---|
DigiKey Part Number | SX1503I091TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1503I091TRT |
Description | IC XPNDR 400KHZ I2C 28QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 28-QFN-UT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SX1503I091TRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 8mA, 24mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-QFN-UT (4x4) | |
Base Product Number |



