GS2974BCNTE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 192
Unit Price: ₩28,062.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,107
Unit Price: ₩29,328.00000
Datasheet

Similar


Texas Instruments
In Stock: 149
Unit Price: ₩30,394.00000
Datasheet
Video Equalizer IC Serial DVB-ASI, SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2974BCNTE3

DigiKey Part Number
GS2974BCNTE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS2974BCNTE3
Description
IC VIDEO CABLE EQUALIZER 16QFN
Customer Reference
Detailed Description
Video Equalizer IC Serial DVB-ASI, SMPTE 16-QFN (4x4) Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Equalizer
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes