




4430.2560 | |
|---|---|
DigiKey Part Number | 486-4430.2560-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2560 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩51,933.00000 | ₩51,933 |
| 5 | ₩43,090.80000 | ₩215,454 |
| 20 | ₩36,662.15000 | ₩733,243 |
| 60 | ₩32,227.61667 | ₩1,933,657 |
| 100 | ₩30,340.26000 | ₩3,034,026 |
| 260 | ₩27,078.69231 | ₩7,040,460 |
| 500 | ₩25,473.63000 | ₩12,736,815 |