New Product
10 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-148-715

DigiKey Part Number
486-3-148-715TR-ND - Tape & Reel (TR)
486-3-148-715CT-ND - Cut Tape (CT)
486-3-148-715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-148-715
Description
USE 2410 FUSE 10A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
26.9
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm)
DC Cold Resistance
0.006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,299.00000₩1,299
10₩1,154.20000₩11,542
100₩1,022.31000₩102,231
1,000₩905.98200₩905,982
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800₩858.33393₩2,403,335
5,600₩827.67321₩4,634,970
8,400₩810.24762₩6,806,080
14,000₩788.81164₩11,043,363
19,600₩775.00954₩15,190,187
Manufacturers Standard Package