2.5mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT258

DigiKey Part Number
817-1519-ND
Manufacturer
Manufacturer Product Number
IT258
Description
XFRMR PULSE 1:1 SGL 2.5MH 1A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
TE Connectivity Schaffner
Mounting Type
Through Hole
Series
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Packaging
Tray
Height - Seated (Max)
0.445" (11.30mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Transformer Type
Data/Voice Coupling
Weight
0.2 oz (5.7 g)
Inductance
2.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,452
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩15,716.00000₩15,716
10₩14,170.40000₩141,704
25₩13,593.48000₩339,837
50₩13,170.00000₩658,500
200₩12,356.75500₩2,471,351
400₩11,966.83500₩4,786,734
600₩11,743.78333₩7,046,270
1,000₩11,468.09400₩11,468,094
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.