MFR Recommended

9SG1248G102 | |
|---|---|
DigiKey Part Number | 9SG1248G102-ND |
Manufacturer | |
Manufacturer Product Number | 9SG1248G102 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 260.0 CFM (7.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9SG1248G102 Models |
Category | Power (Watts) 48 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.882 lb (400.07 g) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 1.00A |
Width 38.00mm | Voltage Range 40.8 ~ 55.2VDC |
Air Flow 260.0 CFM (7.28m³/min) | Material - Frame Aluminum |
Static Pressure 1.370 in H2O (341.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 64.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9LG1248G1002 | Sanyo Denki America Inc. | 0 | 9LG1248G1002-ND | ₩164,533.09524 | MFR Recommended |