MFR Recommended

9GV0412J302 | |
|---|---|
DigiKey Part Number | 9GV0412J302-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0412J302 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0412J302 Models |
Category | Power (Watts) 7.2 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Part Status Obsolete | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.111 lb (50.35 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.600A |
Width 28.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 24.0 CFM (0.672m³/min) | Material - Frame Plastic |
Static Pressure 1.325 in H2O (330.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 55.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0412J302 | Sanyo Denki America Inc. | 0 | 9GA0412J302-ND | ₩18,358.09524 | MFR Recommended |