
9GV0412G3D01 | |
|---|---|
DigiKey Part Number | 9GV0412G3D01-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0412G3D01 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0412G3D01 Models |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 5.64 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.111 lb (50.35 g) |
Width 28.00mm | Current Rating (Amps) 0.470A |
Air Flow 21.1 CFM (0.591m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.044 in H2O (260.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |