Parametric Equivalent

9GA0412G302 | |
|---|---|
DigiKey Part Number | 9GA0412G302-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412G302 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 4.68 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.117 lb (53.07 g) |
Width 28.00mm | Current Rating (Amps) 0.390A |
Air Flow 21.5 CFM (0.602m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.810 in H2O (450.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0412G3021 | Sanyo Denki America Inc. | 0 | 9GA0412G3021-ND | ₩18,358.09524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | ₩18,358.09524 | ₩2,313,120 |