MFR Recommended




9G1248G4D011 | |
|---|---|
DigiKey Part Number | 9G1248G4D011-ND |
Manufacturer | |
Manufacturer Product Number | 9G1248G4D011 |
Description | FAN AXIAL 119X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1248G4D011 Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 11.04 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.230A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.482 in H2O (120.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1248G4D0011 | Sanyo Denki America Inc. | 0 | 1688-9RA1248G4D0011-ND | ₩41,393.80000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₩47,628.73333 | ₩1,428,862 |
