Fan Tubeaxial 48VDC Round - 172mm Dia Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109L1748H502

DigiKey Part Number
109L1748H502-ND
Manufacturer
Manufacturer Product Number
109L1748H502
Description
FAN AXIAL 172X51MM 48VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109L1748H502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
13.44 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Part Status
Active
Approval Agency
CSA, TUV, UL
Voltage - Rated
Weight
1.7 lbs (780.0 g)
Size / Dimension
Round - 172mm Dia
Current Rating (Amps)
0.280A
Width
51.00mm
Voltage Range
40.8 ~ 55.2VDC
Air Flow
226.0 CFM (6.33m³/min)
Material - Frame
Aluminum
Static Pressure
0.551 in H2O (137.2 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 60°C
Fan Type
Base Product Number
Noise
47.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Box
QuantityUnit PriceExt Price
8₩171,814.25000₩1,374,514
Manufacturers Standard Package