109BF12MD2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: ₩97,278.00000
Datasheet
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109BF12MD2

DigiKey Part Number
109BF12MD2-ND
Manufacturer
Manufacturer Product Number
109BF12MD2
Description
FAN BLOWER 120X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
3.84 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Weight
0.604 lb (273.97 g)
Width
32.00mm
Current Rating (Amps)
0.320A
Air Flow
21.5 CFM (0.602m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.441 in H2O (110.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9BFB12P2H003Sanyo Denki America Inc.01688-1372-ND₩97,278.00000MFR Recommended
Last Time Buy
Last Time Buy Date: 2026. 12. 15.
All prices are in KRW
Box
QuantityUnit PriceExt Price
20₩91,534.60000₩1,830,692
Manufacturers Standard Package