



109BF12HC2 | |
|---|---|
DigiKey Part Number | 109BF12HC2-ND |
Manufacturer | |
Manufacturer Product Number | 109BF12HC2 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.604 lb (273.97 g) |
Width 32.00mm | Current Rating (Amps) 0.600A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.704 in H2O (175.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9BFB12P2H003 | Sanyo Denki America Inc. | 0 | 1688-1372-ND | ₩250.70000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩112,917.00000 | ₩112,917 |