Similar

TMA256B-L | |
|---|---|
DigiKey Part Number | TMA256B-L-ND |
Manufacturer | |
Manufacturer Product Number | TMA256B-L |
Description | TRIAC 600V 25A TO3PF |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A, 263A |
Manufacturer Sanken Electric USA Inc. | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-3P-3 Full Pack |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-3PF |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR25RM-12LB#B00 | Renesas Electronics Corporation | 4 | BCR25RM-12LB#B00-ND | ₩24,935.00000 | Similar |
