Similar

TF541S-A | |
|---|---|
DigiKey Part Number | TF541S-A-ND |
Manufacturer | |
Manufacturer Product Number | TF541S-A |
Description | SCR 400V 7.8A TO-220F |
Customer Reference | |
Detailed Description | SCR 400 V 7.8 A Sensitive Gate Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 4 mA |
Manufacturer Sanken Electric USA Inc. | Current - Off State (Max) 2 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 50Hz |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-220-3 Full Pack |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package TO-220F |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 7.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS820-600FP | STMicroelectronics | 324 | 497-12380-5-ND | ₩2,523.00000 | Similar |
