Direct

SI-8511NVS | |
|---|---|
DigiKey Part Number | SI-8511NVS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-8511NVS |
Description | IC REG CTRLR BUCK 24TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 400kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-LSSOP (0.220", 5.60mm Width) |
Number of Outputs 1 | Supplier Device Package 24-TSSOP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-8511NVS-TL | Sanken Electric USA Inc. | 2,782 | SI-8511NVS-TLCT-ND | ₩5,167.00000 | Direct |
