
TMM-104-01-G-D-SM-P-TR | |
|---|---|
DigiKey Part Number | SAM14745TR-ND - Tape & Reel (TR) SAM14745CT-ND - Cut Tape (CT) SAM14745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-104-01-G-D-SM-P-TR |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-104-01-G-D-SM-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,027.00000 | ₩3,027 |
| 10 | ₩2,565.20000 | ₩25,652 |
| 100 | ₩2,180.23000 | ₩218,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | ₩1,961.38824 | ₩833,590 |
| 850 | ₩1,667.95176 | ₩1,417,759 |
| 1,275 | ₩1,486.48784 | ₩1,895,272 |