
SFSDT-10-28-H-09.50-S | |
|---|---|
DigiKey Part Number | SFSDT-10-28-H-09.50-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-10-28-H-09.50-S |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.792' (241.30mm, 9.50") |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-10-28-H-09.50-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.792' (241.30mm, 9.50") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,660.00000 | ₩15,660 |