20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSDT-10-28-G-72.00-SR

DigiKey Part Number
SFSDT-10-28-G-72.00-SR-ND
Manufacturer
Manufacturer Product Number
SFSDT-10-28-G-72.00-SR
Description
.050 (1.27) SOCKET DISCRETE CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
SFSDT-10-28-G-72.00-SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
6.00' (1.83m)
Features
-
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩27,737.00000₩27,737
10₩26,486.50000₩264,865
Manufacturers Standard Package