


SEAM-50-03.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-03.5-L-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-03.5-L-04-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.5-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩29,689.00000 | ₩29,689 |
| 10 | ₩25,234.40000 | ₩252,344 |
| 25 | ₩23,654.80000 | ₩591,370 |
| 50 | ₩22,525.96000 | ₩1,126,298 |
| 100 | ₩22,200.01000 | ₩2,220,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₩19,345.53667 | ₩5,803,661 |
| 600 | ₩18,137.30167 | ₩10,882,381 |