




SEAM-50-02.0-L-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15073TR-ND - Tape & Reel (TR) SAM15073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-08-1-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-08-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩46,445.00000 | ₩46,445 |
| 10 | ₩39,475.10000 | ₩394,751 |
| 25 | ₩37,004.28000 | ₩925,107 |
| 50 | ₩36,215.74000 | ₩1,810,787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ₩32,425.84889 | ₩7,295,816 |
| 450 | ₩29,588.02222 | ₩13,314,610 |