




SEAM-50-02.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14471TR-ND - Tape & Reel (TR) SAM14471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩37,560.00000 | ₩37,560 |
| 10 | ₩31,927.40000 | ₩319,274 |
| 25 | ₩29,928.00000 | ₩748,200 |
| 50 | ₩28,686.00000 | ₩1,434,300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ₩25,685.01778 | ₩5,779,129 |
| 450 | ₩23,436.27111 | ₩10,546,322 |