


SEAF8-40-1-S-08-2-RA | |
|---|---|
DigiKey Part Number | 612-SEAF8-40-1-S-08-2-RATR-ND - Tape & Reel (TR) 612-SEAF8-40-1-S-08-2-RACT-ND - Cut Tape (CT) 612-SEAF8-40-1-S-08-2-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF8-40-1-S-08-2-RA |
Description | CONN HD ARRAY RCPT 320P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-40-1-S-08-2-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 320 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩76,865.00000 | ₩76,865 |
| 10 | ₩65,335.80000 | ₩653,358 |
| 25 | ₩64,153.76000 | ₩1,603,844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩48,491.38000 | ₩4,849,138 |
| 300 | ₩44,844.79333 | ₩13,453,438 |