14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-107-G-19

DigiKey Part Number
SDL-107-G-19-ND
Manufacturer
Manufacturer Product Number
SDL-107-G-19
Description
CONN SKT .100" 14POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SDL-107-G-19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
0.082" (2.08mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 478
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩8,741.00000₩8,741
25₩7,896.84000₩197,421
50₩7,337.44000₩366,872
100₩6,986.87000₩698,687
500₩6,671.80800₩3,335,904
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.