
QTE-020-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13221TR-ND - Tape & Reel (TR) SAM13221CT-ND - Cut Tape (CT) SAM13221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-L-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-01-F-D-A-K-TR | Samtec Inc. | 433 | SAM14248CT-ND | ₩7,977.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,037.00000 | ₩10,037 |
| 10 | ₩8,523.30000 | ₩85,233 |
| 25 | ₩7,989.40000 | ₩199,735 |
| 50 | ₩7,607.58000 | ₩380,379 |
| 100 | ₩7,244.32000 | ₩724,432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₩7,898.89778 | ₩3,554,504 |
| 900 | ₩7,102.76667 | ₩6,392,490 |
| 1,350 | ₩5,522.17333 | ₩7,454,934 |
