40 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-020-01-L-D-EM2

DigiKey Part Number
SAM9785-ND
Manufacturer
Manufacturer Product Number
QSE-020-01-L-D-EM2
Description
CONN RCPT 40POS EDGE MNT GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-020-01-L-D-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩14,903.00000₩14,903
10₩13,776.00000₩137,760
25₩13,019.28000₩325,482
50₩12,555.98000₩627,799
100₩9,606.17000₩960,617
500₩8,918.91000₩4,459,455
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.