cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-078-05.0-S-D-A-GP

DigiKey Part Number
QRM8-078-05.0-S-D-A-GP-ND
Manufacturer
Manufacturer Product Number
QRM8-078-05.0-S-D-A-GP
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-078-05.0-S-D-A-GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
156
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
32₩32,109.00000₩1,027,488
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.