
QRM8-078-05.0-L-D-A | |
---|---|
DigiKey Part Number | QRM8-078-05.0-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-078-05.0-L-D-A |
Description | CONN ARRAY PLUG 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-078-05.0-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 156 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.307" (7.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩27,451.00000 | ₩27,451 |
10 | ₩25,981.10000 | ₩259,811 |
25 | ₩25,011.24000 | ₩625,281 |
50 | ₩24,394.04000 | ₩1,219,702 |
100 | ₩19,912.00000 | ₩1,991,200 |
250 | ₩18,413.26000 | ₩4,603,315 |
500 | ₩18,326.50200 | ₩9,163,251 |